Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- RS Stock No.:
- 788-284
- Mfr. Part No.:
- 158KXM050M
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 200 units)*
PHP34,998.20
(exc. VAT)
PHP39,198.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP174.991 | PHP34,998.20 |
*price indicative
- RS Stock No.:
- 788-284
- Mfr. Part No.:
- 158KXM050M
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1500μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Through Hole | |
| Length | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.01A | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Series | KXM | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.1326Ω | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1500μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Through Hole | ||
Length 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.01A | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Series KXM | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.1326Ω | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor is a high-performance component designed for varying applications in electronic circuits, ensuring reliable functionality within a wide range of operating conditions.
Operating temperature range from -55°C to +105°C
Capacitance tolerance of +20% at 120 Hz and 20°C
Low dissipation factor, ensuring efficient energy performance
Capacitance change of less than 25% over load life
6.3 WVDC with maximum ripple current capability
Related links
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- Cornell-Dubilier 1500 μF Capacitor 40V, Through Hole - AXLH152P040ED Axial
- Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
