Cornell-Dubilier 1500 μF Capacitor 40V, Through Hole - AXLH152P040ED Axial
- RS Stock No.:
- 787-697
- Mfr. Part No.:
- AXLH152P040ED
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 50 units)*
PHP36,256.10
(exc. VAT)
PHP40,606.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP725.122 | PHP36,256.10 |
*price indicative
- RS Stock No.:
- 787-697
- Mfr. Part No.:
- AXLH152P040ED
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 40V | |
| Construction | Aluminium Case | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 7.3A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 150°C | |
| Lead Pitch | 106.5mm | |
| Width | 27mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 184μA | |
| Tolerance | -10 → 30 % | |
| Series | AXLH | |
| Equivalent Series Resistance ESR | 57mΩ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 40V | ||
Construction Aluminium Case | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 20mm | ||
Polarity Polar | ||
Length 27mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 7.3A | ||
Termination Type Axial | ||
Maximum Operating Temperature 150°C | ||
Lead Pitch 106.5mm | ||
Width 27mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 184μA | ||
Tolerance -10 → 30 % | ||
Series AXLH | ||
Equivalent Series Resistance ESR 57mΩ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PT
The Cornell-Dubilier electrolytic capacitor provides solutions for applications demanding robustness. is designed for extreme conditions, it operates efficiently at high temperatures and offers exceptional reliability over extended periods.
Operating temperature range from -40 °C to +150 °C ensures versatility in various environments
Long life expectancy of 2000 hours at maximum rated conditions enhances durability
Capacitance range of 1500 μF with a tolerance of -10/+30% provides flexibility for design needs
Related links
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- Cornell-Dubilier 1500 μF Aluminium Polymer Capacitor 16V, Surface - 158AVG016MGBJ
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- Cornell-Dubilier 23000 μF Aluminium Electrolytic Capacitor 40V, Screw - CGS233U040V4C
- Cornell-Dubilier 940 Film Capacitor 1.5 μF 850 V dc 500V ac, Axial
- Cornell-Dubilier 942 Film Capacitor 0.1 μF 2000 V dc 500V ac, Axial
- Cornell-Dubilier 940 Film Capacitor 0.1 μF 600 V dc 500V ac, Axial
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
