Cornell-Dubilier 1500 μF Aluminium Polymer Capacitor 16V, Surface - 158AVG016MGBJ
- RS Stock No.:
- 788-283
- Mfr. Part No.:
- 158AVG016MGBJ
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP29,807.20
(exc. VAT)
PHP33,384.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP298.072 | PHP29,807.20 |
*price indicative
- RS Stock No.:
- 788-283
- Mfr. Part No.:
- 158AVG016MGBJ
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Construction | Polymer Aluminium | |
| Packaging | Bulk | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | AVG | |
| Equivalent Series Resistance ESR | 0.132629Ω | |
| Ripple Current | 5.6A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 1500μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Construction Polymer Aluminium | ||
Packaging Bulk | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series AVG | ||
Equivalent Series Resistance ESR 0.132629Ω | ||
Ripple Current 5.6A | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- TW
The Cornell-Dubilier Electrolytic capacitor is designed for high-performance applications, providing reliable function in demanding environments. Its robust construction ensures stability across a wide operating temperature range, making it Ideal for various electronic applications.
Operating temperature range from -55°C to +125°C for versatile usage
Capacitance tolerance of +20% at 120 Hz, 20°C enhances reliability
Low ESR ensures efficient performance, reducing energy loss
Leakage current specifications help maintain electrical integrity
Designed for 2000 hours at 125°C with rated voltage applied, ensuring durability
Related links
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 16V, Surface Reflow Solderable - AFK107M16D16T-F D
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- Cornell-Dubilier 1500 μF Capacitor 40V, Through Hole - AXLH152P040ED Axial
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier MWR Polypropylene Capacitor 0.047 μF 220 V 630V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPG100M
- Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPF82M
