Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPF82M
- RS Stock No.:
- 788-705
- Mfr. Part No.:
- 16SVPF82M
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 20 more to save PHP608.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP175.19
(exc. VAT)
PHP196.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 14, 2028
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP87.595 | PHP175.19 | - |
| 20 - 48 | PHP57.165 | PHP114.33 | PHP608.60 |
| 50 - 198 | PHP41.955 | PHP83.91 | PHP2,282.00 |
| 200 - 998 | PHP26.74 | PHP53.48 | PHP12,171.00 |
| 1000 + | PHP26.28 | PHP52.56 | PHP61,315.00 |
*price indicative
- RS Stock No.:
- 788-705
- Mfr. Part No.:
- 16SVPF82M
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 16V | |
| Mount Type | Surface Mount | |
| Construction | Conductive Polymer Aluminium Solid | |
| Packaging | Reel | |
| Height | 11.9mm | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Width | 8mm | |
| Lead Pitch | 3.2mm | |
| Equivalent Series Resistance ESR | 0.12Ω | |
| Ripple Current | 1500mArms | |
| Tolerance | 20 % | |
| Leakage Current | 14μA | |
| Series | SVPF | |
| Automotive Standard | No | |
| Dissipation Factor | 150% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 16V | ||
Mount Type Surface Mount | ||
Construction Conductive Polymer Aluminium Solid | ||
Packaging Reel | ||
Height 11.9mm | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Width 8mm | ||
Lead Pitch 3.2mm | ||
Equivalent Series Resistance ESR 0.12Ω | ||
Ripple Current 1500mArms | ||
Tolerance 20 % | ||
Leakage Current 14μA | ||
Series SVPF | ||
Automotive Standard No | ||
Dissipation Factor 150% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPG100M
- Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPF560M
- Cornell-Dubilier 1500 μF Aluminium Polymer Capacitor 16V, Surface - 158AVG016MGBJ
- Panasonic 270 μF Polymer Capacitor 16V, Surface - 16SVF270M
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 16V dc
- Panasonic 150 μF Aluminium Polymer Capacitor 16V dc, Through Hole - 16SEPG150M
- Panasonic 180 μF Surface Polymer Capacitor, 16V
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 16V dc
