Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPF560M

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP311.65

(exc. VAT)

PHP349.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 18PHP155.825PHP311.65
20 - 98PHP96.815PHP193.63
100 - 198PHP74.685PHP149.37
200 +PHP67.31PHP134.62

*price indicative

Packaging Options:
RS Stock No.:
788-706
Mfr. Part No.:
16SVPF560M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82μF

Product Type

Aluminium Polymer Capacitor

Voltage

16V

Mount Type

Surface Mount

Construction

Conductive Polymer Aluminium Solid

Packaging

Reel

Height

11.9mm

Length

8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Width

8mm

Lead Pitch

3.2mm

Ripple Current

1500mArms

Leakage Current

14μA

Equivalent Series Resistance ESR

0.12Ω

Series

SVPF

Automotive Standard

No

Tolerance

20 %

Dissipation Factor

150%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminium solid capacitor is designed for surface mount applications where high performance is required. This component excels in voltage handling and offers high capacitance, making it suitable for a variety of electronic devices.

Supports high voltage up to 16 V with large capacitance of 560 μF

Operates reliably within a temperature range of –55 °C to +105 °C

Guaranteed endurance of 5000 hours at maximum rated voltage and temperature

Compliant with RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy