Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- RS Stock No.:
- 787-638
- Mfr. Part No.:
- LP152M050A1P3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP37,358.10
(exc. VAT)
PHP41,841.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP373.581 | PHP37,358.10 |
*price indicative
- RS Stock No.:
- 787-638
- Mfr. Part No.:
- LP152M050A1P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 50V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 983mA | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Series | LP | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.225Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1500μF | ||
Voltage 50V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 983mA | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Series LP | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.225Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor is designed for low voltage applications with robust build quality, enabling high performance and longevity in demanding conditions, particularly in switch-mode power supplies.
Operates effectively at temperatures up to 105 ºC for enhanced reliability
Offers a capacitance range from 1,500 μF, supporting various application needs
Maintains a capacitance tolerance of ±20% for consistent performance
Designed for a rated voltage of 50 Vdc, ensuring safety and stability
Exhibits low DC leakage current for improved efficiency in circuits
Related links
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
