Cornell-Dubilier 23000 μF Aluminium Electrolytic Capacitor 40V, Screw - CGS233U040V4C

This image is representative of the product range

Subtotal (1 bag of 4 units)*

PHP27,372.66

(exc. VAT)

PHP30,657.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
4 +PHP6,843.165PHP27,372.66

*price indicative

RS Stock No.:
786-812
Mfr. Part No.:
CGS233U040V4C
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Product Type

Aluminium Electrolytic Capacitor

Capacitance

23000μF

Voltage

40V

Construction

Aluminium Electrolytic

Mount Type

Screw

Polarity

Polar

Length

4.125in

Minimum Operating Temperature

-40°C

Diameter

2in

Pin Count

2

Capacitor Ripple Current

9.9A

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

CGS

Tolerance

10% +75%

Equivalent Series Resistance ESR

0.02Ω

Automotive Standard

No

COO (Country of Origin):
US
The Cornell-Dubilier high-capacity screw Terminal aluminium electrolytic capacitor is designed for demanding current filtering and energy storage applications. Its robust construction ensures reliable performance under varying conditions and temperature ranges.

Capacitance range from 12,000 μF to 300,000 μF

Operating temperature of –40 ºC to +85 ºC

Rated voltage up to 40 WVdc with a surge voltage of 50 Vdc

Enhanced ripple current capabilities for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy