Vishay 47000 μF Electrolytic Capacitor 40V, Screw - MAL210117473E3

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP3,733.33

(exc. VAT)

PHP4,181.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,733.33-
5 +PHP3,621.043%

*price indicative

RS Stock No.:
735-409
Mfr. Part No.:
MAL210117473E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47000μF

Product Type

Electrolytic Capacitor

Voltage

40V

Mount Type

Screw

Construction

Non-Solid Electrolyte

Packaging

Box

Height

80mm

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

50mm

Termination Type

Screw

Capacitor Ripple Current

14.6A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4

Lifetime

10000 hr

Lead Pitch

22.2mm

Tolerance

± 20 %

Series

101/102 PHR-ST

Automotive Standard

No

Equivalent Series Resistance ESR

0.012Ω

COO (Country of Origin):
CN

MAL210117473E3_ds_en.pdf


The Vishay Aluminum electrolytic capacitors with screw terminals, designed for high ripple current. Features include long 10,000-hour life at +85 °C, low ESR, large case sizes, and polarized non-solid electrolyte construction.

Pressure relief in the Terminal disc

Polarized aluminum electrolytic capacitors, non-solid electrolyte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy