Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- RS Stock No.:
- 786-814
- Mfr. Part No.:
- CGS272T200V4C
- Manufacturer:
- Cornell-Dubilier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-814
- Mfr. Part No.:
- CGS272T200V4C
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 2700μF | |
| Voltage | 200V | |
| Mount Type | Screw | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 4.125in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 2in | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 6.4A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | CGS | |
| Tolerance | 10% +50% | |
| Equivalent Series Resistance ESR | 0.048Ω | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 2700μF | ||
Voltage 200V | ||
Mount Type Screw | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 4.125in | ||
Minimum Operating Temperature -40°C | ||
Diameter 2in | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 6.4A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series CGS | ||
Tolerance 10% +50% | ||
Equivalent Series Resistance ESR 0.048Ω | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier aluminium electrolytic capacitor is designed to handle high capacitance requirements for demanding applications. It features a robust screw Terminal design, ensuring efficient performance in high-current filtering and energy storage tasks.
Capacitance range of 2,200 μF for versatile application use
Voltage range supporting up to 200 WVdc for high voltage scenarios
Operating temperature from -40 ºC to +85 ºC for extreme environments
Ripple current multipliers for enhanced reliability under varying temperatures
Related links
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLP102M200E7P3
- Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200C4P3
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Vishay 10000 μF Electrolytic Capacitor 200V, Screw - MAL210252103E3
