Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- RS Stock No.:
- 785-928
- Mfr. Part No.:
- SLPX122M200E7P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP32,955.05
(exc. VAT)
PHP36,909.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP659.101 | PHP32,955.05 |
*price indicative
- RS Stock No.:
- 785-928
- Mfr. Part No.:
- SLPX122M200E7P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 5.31Arms | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Equivalent Series Resistance ESR | 0.125Ω | |
| Series | SLPX | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 5.31Arms | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Equivalent Series Resistance ESR 0.125Ω | ||
Series SLPX | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor delivers reliable performance in various applications, is designed for high-capacity needs. Its robust construction ensures longevity and optimal function in demanding environments.
3000-hour life at 85 °C ensures durability and reliability
Capacitance of 1200 μF provides ample storage for power management
Rated voltage of 200 Vdc supports high-voltage applications
Ripple current rating ensures efficient performance under load
Related links
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200C4P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLP102M200E7P3
- Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 1200 μF Capacitor 450V dc, Screw - 550C122T450BE2B
