Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200C4P3
- RS Stock No.:
- 788-117
- Mfr. Part No.:
- SLPX102M200C4P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP32,955.05
(exc. VAT)
PHP36,909.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP659.101 | PHP32,955.05 |
*price indicative
- RS Stock No.:
- 788-117
- Mfr. Part No.:
- SLPX102M200C4P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 4.82Arms | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | SLPX | |
| Equivalent Series Resistance ESR | 0.149Ω | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 4.82Arms | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series SLPX | ||
Equivalent Series Resistance ESR 0.149Ω | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier snap-in aluminium electrolytic capacitor is designed for efficient power supply applications. Its robust construction ensures reliable operation at elevated temperatures up to 85 °C while maintaining optimal performance standards.
Rated voltage of 100 Vdc with a surge capability of 125 Vdc
Nominal capacitance of 10000 μF, providing efficient energy storage
Low equivalent series resistance (ESR) for improved performance
Related links
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLP102M200E7P3
- Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
