Cornell-Dubilier 1200 μF Capacitor 450V dc, Screw - 550C122T450BE2B
- RS Stock No.:
- 795-994
- Mfr. Part No.:
- 550C122T450BE2B
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 2 units)*
PHP31,706.74
(exc. VAT)
PHP35,511.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 + | PHP15,853.37 | PHP31,706.74 |
*price indicative
- RS Stock No.:
- 795-994
- Mfr. Part No.:
- 550C122T450BE2B
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Length | 130.18mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 2in | |
| Capacitor Ripple Current | 9.2A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Tolerance | 0.5 | |
| Leakage Current | 4mA | |
| Series | 550C1 | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Length 130.18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 2in | ||
Capacitor Ripple Current 9.2A | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Tolerance 0.5 | ||
Leakage Current 4mA | ||
Series 550C1 | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier Ultra-Ripple Capacitor is engineered for high-ripple, long-life applications. It operates efficiently in a temperature range of –40 °C to +105 °C, ensuring reliability in demanding environments.
Capacitance range from 91 μF to 35,000 μF to suit various applications
Exceptional ripple current handling capability up to 105 amps for optimal performance
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- Cornell-Dubilier 3000 μF Capacitor 450V dc - DCMC302T450DJ2B
- Cornell-Dubilier 330 μF Capacitor 450V dc, Snap-in - 380LQ331M450A022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
