Cornell-Dubilier 4200 μF Aluminium Electrolytic Capacitor 75V, Screw - CGS422U075R4C
- RS Stock No.:
- 786-815
- Mfr. Part No.:
- CGS422U075R4C
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 3 units)*
PHP24,648.47
(exc. VAT)
PHP27,606.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3 - 12 | PHP8,216.157 | PHP24,648.47 |
| 15 + | PHP7,969.783 | PHP23,909.35 |
*price indicative
- RS Stock No.:
- 786-815
- Mfr. Part No.:
- CGS422U075R4C
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 4200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 75V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Length | 4.125in | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 1.375in | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 7.4A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | CGS | |
| Equivalent Series Resistance ESR | 0.023Ω | |
| Tolerance | 10% +75% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 4200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 75V | ||
Construction Aluminium Electrolytic | ||
Mount Type Screw | ||
Polarity Polar | ||
Length 4.125in | ||
Minimum Operating Temperature -40°C | ||
Diameter 1.375in | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 7.4A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series CGS | ||
Equivalent Series Resistance ESR 0.023Ω | ||
Tolerance 10% +75% | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier aluminium electrolytic capacitor is designed for demanding applications. It delivers reliable performance in high current filtering and energy storage tasks, making it suitable for various industrial uses.
Capacitance range from 10,000 to 22,000 μF providing flexibility in power needs
Voltage rating of 50 WVdc ensures compatibility with various electronic devices
Compact dimensions facilitate easy integration into limited spaces
Low ESR values contribute to efficient energy management and reduced heat generation
Related links
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 75V, Screw - CGS103U075R3C
- Cornell-Dubilier 23000 μF Aluminium Electrolytic Capacitor 40V, Screw - CGS233U040V4C
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS472T450X5C
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- Cornell-Dubilier 250 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS251T450R4C
- Cornell-Dubilier 450 μF Aluminium Electrolytic Capacitor 450V, Screw - CGS451T450V3C
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
