Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 180 Grit
- RS Stock No.:
- 692-187
- Mfr. Part No.:
- 2608605721
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 321 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 692-187
- Mfr. Part No.:
- 2608605721
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | C-Paper | |
| Sub Type | Sanding | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 180 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material C-Paper | ||
Sub Type Sanding | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 180 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for random orbital sanders, delivering exceptional performance in wood and paint finishing. This product offers a long-lasting solution for achieving smooth surfaces with effective dust removal.
Features a diameter of 150 mm for versatile sanding applications
Equipped with 6 holes to optimise dust extraction
Utilises electrostatic-grain distribution for continuous dust removal
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
