Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 240 Grit
- RS Stock No.:
- 692-188
- Mfr. Part No.:
- 2608605722
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 692-188
- Mfr. Part No.:
- 2608605722
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | C-Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 150mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 240 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material C-Paper | ||
Sub Type Sanding | ||
Disc Diameter 150mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 240 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet offers exceptional performance for sanding applications. Designed for compatibility with various random orbital sanders, it is Ideal for achieving smooth finishes on wood, paint, and solid surfaces.
Prolonged lifespan, making it suitable for extensive use on tough materials
Electrostatic distribution of low-density dust ensures efficient dust removal during sanding
Durable abrasive granules resist wear, delivering consistent performance over time
Synthetic resin bonding contributes to its overall longevity and resilience
Compatible with hook and loop fastening systems for easy attachment
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
