Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125, 180 Grit
- RS Stock No.:
- 692-173
- Mfr. Part No.:
- 1609200164
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP228.16
(exc. VAT)
PHP255.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP228.16 | PHP45.632 |
*price indicative
- RS Stock No.:
- 692-173
- Mfr. Part No.:
- 1609200164
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 125 | |
| Product Type | Hook & Loop Sanding Disc | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 180 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 125 | ||
Product Type Hook & Loop Sanding Disc | ||
Abrasive Material Abrasive Grains | ||
Grit Size 180 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet is designed specifically for sanding wood and paint, providing an effective solution for removing old paint and lacquer from various surfaces.
Heat-resistant 'F-paper' backing enhances durability during use
Tear-resistant construction offers long-lasting performance
Ideal for efficient sanding practices by painters
Designed for easy attachment using hook and loop methods
Available in multiple grit sizes to suit various sanding needs
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
