Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125, 80 Grit

N

Subtotal (1 pack of 5 units)*

PHP239.33

(exc. VAT)

PHP268.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP239.33PHP47.866

*price indicative

RS Stock No.:
692-177
Mfr. Part No.:
1609200162
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanding

Product Type

Hook & Loop Sanding Disc

Disc Diameter

125

Abrasive Material

Abrasive Grains

Grit Size

80

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding sheet is designed for sanding wood and removing paint efficiently, Ideal for both professional and DIY enthusiasts in need of a reliable sanding solution.

Heat-resistant 'F-paper' backing provides durability during use

Tear-resistant 'F-paper' backing enhances longevity

Compatible with hook and loop systems for easy attachment

Available in various grit sizes for different sanding requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy