Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125, 120 Grit
- RS Stock No.:
- 692-172
- Mfr. Part No.:
- 1609200163
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP221.64
(exc. VAT)
PHP248.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP221.64 | PHP44.328 |
*price indicative
- RS Stock No.:
- 692-172
- Mfr. Part No.:
- 1609200163
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 125 | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 120 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 125 | ||
Abrasive Material Abrasive Grains | ||
Grit Size 120 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet is designed for efficient sanding of wood and paint surfaces. Its robust construction enables effective removal of old paint and lacquer while providing a practical solution for smooth finishing.
Heat-resistant 'F-paper' backing ensures durability during use
Tear-resistant 'F-paper' backing prevents damage while sanding
Compatible with hook and loop systems for easy attachment
Highly efficient for painters during wood and paint tasks
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
