Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 180 Grit
- RS Stock No.:
- 692-184
- Mfr. Part No.:
- 2608605644
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP451.66
(exc. VAT)
PHP505.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP451.66 | PHP90.332 |
*price indicative
- RS Stock No.:
- 692-184
- Mfr. Part No.:
- 2608605644
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | C-Paper | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 180 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material C-Paper | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 180 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for random orbital sanders, specialising in producing a smooth finish on wood and paint surfaces. It ensures optimal performance in woodworking applications.
Electrostatically open-coated surface grit distribution allows for consistent dust removal
Durable abrasive grit is resistant to wear, extending the product's lifespan
Fully synthetic resin bonding enhances durability and ensures longevity
Hook and loop attachment allows for quick and easy changes
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
