Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 80 Grit
- RS Stock No.:
- 692-197
- Mfr. Part No.:
- 2608605718
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 692-197
- Mfr. Part No.:
- 2608605718
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | C-Paper | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material C-Paper | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for exceptional performance in sanding wood and paint. It is particularly suited for use with random orbital sanders, providing a reliable solution for achieving smooth finishes.
Electrostatically open-coated for consistent dust removal and reduced clogging
Durable abrasive grit enhances longevity and effectiveness during sanding tasks
Offers a full synthetic resin bonding for improved durability and adhesion
Compatible with most brands of random orbital sanders, ensuring versatile usage
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
