Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 60 Grit
- RS Stock No.:
- 692-196
- Mfr. Part No.:
- 2608605717
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 692-196
- Mfr. Part No.:
- 2608605717
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Backing Material | C-Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Backing Material C-Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for use with random orbital sanders, offering exceptional durability and performance for wood and paint applications.
Electrostatically open-coated surface grit distribution ensures consistent dust removal and prevents clogging
Tough abrasive grit resists wear, allowing for extended and repeated use
Fully synthetic resin bonding enhances durability of the sanding sheets
Available in various diameters and grits for diverse sanding tasks
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
