Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 120 Grit
- RS Stock No.:
- 692-186
- Mfr. Part No.:
- 2608605720
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 692-186
- Mfr. Part No.:
- 2608605720
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding | |
| Backing Material | C-Paper | |
| Product Type | Hook & Loop Sanding Disc | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 120 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Sub Type Sanding | ||
Backing Material C-Paper | ||
Product Type Hook & Loop Sanding Disc | ||
Abrasive Material Abrasive Grains | ||
Grit Size 120 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet offers high-performance surface preparation for diverse materials while ensuring exceptional longevity. Designed specifically for use with random orbital sanders, it effectively tackles sanding tasks on various wood surfaces.
Electrostatically open-coated surface grit ensures consistent dust removal and reduces clogging
Tough abrasive grit provides resistance to wear, allowing for Durable and repeated use
Fully synthetic resin bonding enhances product durability
Designed for easy application with a hook and loop system
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
