Bott 41002051.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-915
- Mfr. Part No.:
- 41002051.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP152,435.95
(exc. VAT)
PHP170,728.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,435.95 |
*price indicative
- RS Stock No.:
- 663-915
- Mfr. Part No.:
- 41002051.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002051.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002051.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly crafted to enhance your workspace efficiency while providing robust and reliable storage solutions. Designed with a heavy duty steel channel framework, the unit features integrated storage units along with a spacious 40mm lino worktop, making it ideal for various tasks. Its impressive dimensions of 2000mm in width and 840mm in height ensure ample workspace, while the reinforced doors and adjustable galvanised steel shelves can hold up to 100kg each, catering to all your storage needs. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this bench not only offers functionality but also adds a contemporary aesthetic to your environment.
Sturdy steel channel framework ensures lasting durability
Integrated storage units maximise space efficiency and organisation
Generous 40mm thick lino worktop provides a solid and reliable work surface
Reinforced doors enhance security and accessibility of stored items
Three adjustable galvanised steel shelves allow for customisable storage solutions
Up to 100kg shelf load capacity accommodates a wide range of items
Related links
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
