Bott 41002049.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-163
- Mfr. Part No.:
- 41002049.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP146,791.05
(exc. VAT)
PHP164,405.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,791.05 |
*price indicative
- RS Stock No.:
- 662-163
- Mfr. Part No.:
- 41002049.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002049.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002049.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with integrated cupboard solutions offers a robust and versatile workspace for industrial or commercial environments. Designed to accommodate a variety of storage needs with its heavy duty, steel channel framework, this unit combines functionality with aesthetic appeal. Delivered fully assembled, the cubio features a durable 40mm multiplex wood worktop that stands up to daily use. Equipped with adjustable galvanised steel shelves and perforated doors, it allows for optimal organisation and easy access. Available in a light grey and crimson red powder coated finish, it not only enhances your workspace but also ensures longevity against wear and tear.
40mm multiplex wood worktop delivers a sturdy surface for various tasks
Fully assembled design saves time and effort during setup
Adjustable galvanised steel shelves allow for customisable storage options
Reinforced perforated doors provide secure access while maintaining visibility
Durable powder coat paint in RAL 7035 and RAL 3004 ensures a professional finish
Ideal for workshops garages and commercial spaces needing reliable storage solutions
Related links
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
