Bott 41002051.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP152,435.95

(exc. VAT)

PHP170,728.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP152,435.95

*price indicative

RS Stock No.:
661-672
Mfr. Part No.:
41002051.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002051.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is expertly designed to meet the demanding needs of any workshop or industrial space. It combines a heavy duty, steel channel framework with integrated storage units, ensuring durability and efficiency. Featuring a generous 40mm lino worktop, it provides ample space for a variety of tasks. The bench is delivered fully assembled, allowing immediate use. With integrated cabinet dimensions of 650mm in width, depth, and height, it promises a perfect fit in constrained areas. Its robust construction allows for a shelf load capacity of 100kg, making it ideal for storing heavy materials securely. Finished in a stylish yet practical combination of gentian blue and light grey, this storage bench not only performs well but also looks good in any environment.

Constructed with a heavy duty steel channel framework for increased durability

Includes integrated storage units to optimise space utilisation

Boasts a 40mm lino worktop to withstand a variety of tasks

Delivers fully assembled for immediate readiness

Cabinet sizes of 650x650x600mm are perfect for compact areas

Related links