Bott 41002049.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-264
- Mfr. Part No.:
- 41002049.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP146,791.05
(exc. VAT)
PHP164,405.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,791.05 |
*price indicative
- RS Stock No.:
- 661-264
- Mfr. Part No.:
- 41002049.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002049.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002049.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed to optimise workspace efficiency while offering robust durability. Featuring a heavy duty, steel channel framework, this solution combines functional storage with a stylish beech multiplex worktop. Delivered fully assembled, the cubio bench facilitates immediate use in any industrial environment. The integrated cabinets are thoughtfully designed with three adjustable, galvanised steel shelves, offering a generous load capacity of 100kg each. Finished in a modern powder coat paint in gentian blue and light grey, this product not only meets practical requirements but also enhances the aesthetic of your workspace. With dimensions tailored for practicality, the cubio storage bench stands as a versatile piece of equipment for any workshop or commercial setting.
Heavy duty steel channel framework ensures reliability under heavy use
Integrated storage units keep your workspace tidy and organised
40mm beech multiplex worktop offers a robust and spacious surface for various tasks
Delivers fully assembled for immediate setup and use
Three adjustable galvanised steel shelves are perfect for customising storage space
100kg shelf load capacity accommodates a variety of workshop materials and tools
Related links
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002051.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
