Bott 41002118.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-312
- Mfr. Part No.:
- 41002118.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,016.58
(exc. VAT)
PHP168,018.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,016.58 |
*price indicative
- RS Stock No.:
- 663-312
- Mfr. Part No.:
- 41002118.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002118.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002118.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a heavy-duty, versatile workstation designed to optimise your workspace while ensuring efficiency and functionality. Built with robust sheet steel and equipped with a 40mm multiplex wood worktop, this bench stands as a reliable partner for your storage needs. Featuring an integrated storage solution with reinforced galvanised steel shelves capable of holding up to 100 kg, it combines strength with practicality. Its generous dimensions of 2000x750x840mm provide ample workspace, and the cabinet's unique perfo panel doors ensure easy access to stored items. Delivered fully assembled, this mobile storage bench is finished in durable powder coat paint available in striking crimson red and light grey, making it both functional and aesthetically pleasing.
Constructed from high-quality sheet steel for exceptional durability
Features a spacious 40mm multiplex wood worktop for versatile usage
Integrates two reinforced, adjustable galvanised steel shelves for flexible storage
Shelf load capacity of up to 100 kg, catering to heavy storage requirements
Unique perfo panel door design allows for easy visibility and access
Available in vibrant crimson red and light grey for a modern aesthetic
Delivered fully assembled for immediate use, saving time and effort
Related links
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
