Bott 41002120.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-719
- Mfr. Part No.:
- 41002120.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,660.41
(exc. VAT)
PHP174,339.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,660.41 |
*price indicative
- RS Stock No.:
- 662-719
- Mfr. Part No.:
- 41002120.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002120.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002120.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is engineered for efficiency and versatility in workspace organisation. This robustly constructed workstation features a heavy-duty steel channel framework and integrated storage units, making it an ideal solution for environments that require both storage and workspace. With a durable 40mm lino worktop, this storage bench ensures maximum usability while maintaining a clean aesthetic. Delivered fully assembled, it is height-adjustable and includes reinforced shelves to accommodate up to 100kg evenly distributed load. This storage bench is designed to streamline your workspace, combining practicality with a modern touch.
Heavy-duty steel channel framework ensures durability and stability
Integrated storage units help organise tools and materials effectively
Adjustable galvanised steel shelves provide flexibility and practicality
40mm lino worktop offers a resilient surface for various tasks
Light grey and anthracite grey powder coating delivers a sleek, professional appearance
125mm diameter castors enable easy mobility across workspaces
Perforated door design enhances ventilation and accessibility
Fully assembled upon delivery for immediate use
Related links
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
