Bott 41002118.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-637
- Mfr. Part No.:
- 41002118.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,016.58
(exc. VAT)
PHP168,018.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,016.58 |
*price indicative
- RS Stock No.:
- 662-637
- Mfr. Part No.:
- 41002118.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002118.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002118.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed for those who require a sturdy and efficient workspace. With its robust steel channel framework and versatile configurations, this unit optimally balances functionality and style. The storage bench features a spacious 40mm multiplex wood worktop, ready for all your tasks, whether in a workshop or a commercial setting. Conveniently delivered assembled, it offers immediate practicality. The cleverly designed castors allow for effortless mobility, while the adjustable shelves cater to various storage needs. Available in a chic anthracite grey and light grey finish, this storage solution not only enhances organisation but also adds a modern touch to your environment.
Constructed with durable sheet steel for long-lasting use
Equipped with 125mm diameter castors for easy movement
Includes three adjustable galvanised steel shelves with a 100kg load capacity each
Boasts a spacious worktop made from high-quality beech multiplex
Features a reinforced door type, designed for robust storage demands
Available in both RAL 7016 anthracite grey and RAL 7035 light grey and finished with powder-coated paint for enhanced durability
Offers a comprehensive storage solution for workshop and commercial environments
Delivered fully assembled for immediate use, promoting efficiency
Related links
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
