Bott 41002120.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-405
- Mfr. Part No.:
- 41002120.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,660.41
(exc. VAT)
PHP174,339.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,660.41 |
*price indicative
- RS Stock No.:
- 663-405
- Mfr. Part No.:
- 41002120.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002120.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002120.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench offers superior functionality and versatility for both industrial and commercial environments. This robust storage solution features a durable steel channel framework, making it ideal for heavy-duty use. With a spacious worktop made of high-quality lino and a full cupboard configuration, the unit efficiently combines workspace and storage in a compact design. Its lightweight yet sturdy construction, supported by 125mm diameter castors, facilitates easy mobility, allowing you to adapt your workspace effortlessly. Finished in a contemporary gentian blue with light grey accents, this mobile bench seamlessly integrates into any setting while providing exceptional durability and style.
Heavy-duty steel channel framework guarantees lasting stability
Integrated storage units facilitate organised workspace
125mm castors ensure ease of movement across various surfaces
Equipped with 500mm high perfo panel doors for accessibility
Three adjustable galvanised steel shelves allow customisation of space
Worktop made of lino offers a resilient and easy-to-clean surface
Finished in powder coat paint for enhanced durability and aesthetic appeal
Designed to hold up to 100kg per shelf for heavy item storage
Related links
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
