Bott 41002096.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-232
- Mfr. Part No.:
- 41002096.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,663.68
(exc. VAT)
PHP128,423.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,663.68 |
*price indicative
- RS Stock No.:
- 661-232
- Mfr. Part No.:
- 41002096.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002096.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002096.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly engineered for maximum efficiency and versatility in any workspace. Featuring a robust steel channel framework along with integrated storage units, this product supports a workload of up to 100kg per shelf. Its distinctive design includes a Lino worktop, which not only provides durability but also enhances the aesthetic appeal with its light grey finish. The bench is delivered fully assembled, allowing immediate use in environments requiring heavy duty storage solutions. Whether you're utilising the open cupboard or full cupboard option, this storage bench combines functionality with a modern design, making it ideal for diverse applications in workshops or industrial settings.
Designed with a 40mm Lino worktop which ensuring both strength and style
Delivered pre assembled for immediate use saving time and effort
Includes a perfo panel lined door for enhanced storage flexibility
Equipped with two adjustable height galvanised steel shelves for customised storage solutions
Finished in durable powder coat paint for long lasting wear in demanding environments
The light grey colour is both professional and conducive for a variety of workspaces
Related links
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
