Bott 41002049.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-510
- Mfr. Part No.:
- 41002049.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP146,791.05
(exc. VAT)
PHP164,405.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,791.05 |
*price indicative
- RS Stock No.:
- 663-510
- Mfr. Part No.:
- 41002049.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002049.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002049.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers an innovative solution for efficient workspace organisation and durability. Designed with a robust steel channel framework, it supports versatile storage with a sleek 40mm multiplex wood worktop. This fully assembled unit provides ample storage space with reinforced doors and adjustable galvanised steel shelves, accommodating up to 100kg load capacity. Ideal for both full and open cupboard configurations, it features an aesthetic finish in either light grey or anthracite grey, ensuring it seamlessly integrates into any workspace. With dimensions of 2000x750x840mm, this storage bench is crafted to optimise both functionality and presentation, making it a perfect addition to any professional environment.
Features a high quality 40mm multiplex wood worktop for robust surface use
Delivered fully assembled for immediate use and convenience
Equipped with two reinforced perfo panel doors for security and accessibility
Three adjustable galvanised steel shelves allow for customisable storage needs
Supports a shelf load capacity of 100kg to hold heavier items with ease
Stylishly finished in durable powder coat paint which ensuring long lasting appeal
Available in a choice of anthracite grey and light grey to suit different aesthetics
Related links
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002051.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
