Bott 41002051.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-939
- Mfr. Part No.:
- 41002051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP152,435.95
(exc. VAT)
PHP170,728.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,435.95 |
*price indicative
- RS Stock No.:
- 663-939
- Mfr. Part No.:
- 41002051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002051.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002051.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust solution designed for efficient workspace organisation. Featuring a heavy duty steel channel framework, this storage bench combines practical design with durability, making it ideal for workshops and industrial environments. The integrated storage units include a spacious worktop made of 40mm lino, providing ample space for various tasks. With a total size of 2000x750x840mm, it includes three adjustable galvanised steel shelves capable of supporting up to 100kg each. Delivered fully assembled, this versatile unit is finished in a sleek RAL 7035 light grey and RAL 7016 anthracite grey, suiting modern workspaces while providing reliable functionality.
Constructed with heavy duty steel for enhanced durability
Includes a robust 40mm lino worktop ideal for diverse tasks
Features three adjustable galvanised steel shelves for versatile storage
Each shelf can support up to 100kg accommodating heavy items
Delivered fully assembled for immediate use and installation
Stylish powder coated finish in light grey and anthracite grey complements any workspace
Related links
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
