Bott 41002052.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-209
- Mfr. Part No.:
- 41002052.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,502.04
(exc. VAT)
PHP179,762.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,502.04 |
*price indicative
- RS Stock No.:
- 661-209
- Mfr. Part No.:
- 41002052.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002052.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002052.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a robust 1 drawer door cabinet and open cupboard is designed for seamless organisation and efficient workspace management. This versatile piece features a heavy duty steel channel framework complemented by a exquisite 40mm multiplex wood worktop, making it an ideal solution for both workshops and office settings. Fully assembled upon delivery, the integrated cabinet boasts sizes of 650x650x600mm, while the thoughtfully designed drawer configuration includes two 150mm drawers with 100% extension slides capable of supporting up to 75kg. Finished in durable powder coat paint, this storage bench elegantly combines functionality with a professional aesthetic in both gentian blue and light grey to enhance your workspace.
Sleek gentian blue and light grey colour scheme complements any environment
Incorporates an adjustable height galvanised steel shelf supporting up to 100kg
Two spacious drawers accommodate varied storage needs with ease
Drawer load capacity of 75kg provides robust utility for heavy items
Integrated cabinet design optimises organisation within limited spaces
Beech multiplex worktop allows for functional workspace while resisting wear
Related links
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002051.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
