Bott Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-950
- Mfr. Part No.:
- 16922606.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,267.45
(exc. VAT)
PHP82,059.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,267.45 |
*price indicative
- RS Stock No.:
- 660-950
- Mfr. Part No.:
- 16922606.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is designed for efficient workspace organisation and durability. This robust unit features a strong tubular and folded steel framework, complemented by a full-depth base shelf to maximise storage capability. The plate steel worktop provides a reliable surface for heavy-duty tasks, while the product comes delivered fully assembled for immediate use. With a professionally finished surface in durable powder coat paint, this bench not only withstands wear and tear but also enhances the aesthetic of any workspace. Designed with practicality in mind, it includes a single, reinforced door leading to an adjustable height, galvanised steel shelf capable of supporting weights up to 75kg. The overall dimensions of the bench ensure it fits perfectly in a variety of environments, making it a versatile addition to any workshop or industrial setting.
Robust tubular and folded steel framework ensures long lasting durability
Full depth base shelf optimises storage space beneath the worktop
Plate steel worktop provides a sturdy surface for a variety of tasks
Delivered fully assembled for hassle free setup and immediate use
Powder coat finish in RAL 3004 crimson red and RAL 7035 light grey adds a professional look
Reinforced single door offers secure access to storage
Adjustable height galvanised steel shelf allows for customisable storage solutions
Capable of holding up to 75kg, suitable for heavy duty equipment
Dimensions of 1500x600x910mm fit well in most workspace layouts
Related links
- Bott Steel Workbench 910 mm x 600mm x 1500 mm
- Bott Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1000 mm
- Bott Steel Workbench 910 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
