Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-613
- Mfr. Part No.:
- 16923014.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,433.89
(exc. VAT)
PHP105,765.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,433.89 |
*price indicative
- RS Stock No.:
- 660-613
- Mfr. Part No.:
- 16923014.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench combines functionality and style, ideal for various workspaces. It features a robust steel channel framework that allows for seamless height adjustments, accommodating user preferences while integrating efficient storage solutions. Finished in a striking crimson red with a light grey accent, this workbench not only enhances the aesthetics of your workspace but also delivers exceptional durability with its powder-coated surface. With a generous multiplex wood worktop, this product is designed for versatility and ease of use, making it a valuable addition to any setting.
Robust steel channel framework allows for adjustable height functionality
Integrated storage units enhance workspace efficiency
Stylish powder coated finish provides durable and appealing aesthetics
Multiplex wood worktop designed for versatility and strength
Cabinet configuration includes multiple drawers for optimal organisation
Ample drawer load capacity ensures reliable performance under heavy use
Finished in RAL 3004 crimson red with light grey accents for a modern look
Assembled delivery saves time and effort upon arrival
Adaptable height adjustment range ensures comfort for different users
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
