Bott Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-524
- Mfr. Part No.:
- 16922606.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,606.78
(exc. VAT)
PHP74,599.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,606.78 |
*price indicative
- RS Stock No.:
- 660-524
- Mfr. Part No.:
- 16922606.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is designed to meet the demands of any professional workspace. With its robust tubular and folded steel framework, this workbench offers exceptional durability, while the full-depth base shelf enhances storage practicality. Perfectly suited for various industries, the unit comes fully assembled, ensuring a quick setup. The cupboard features a single, reinforced door for secure access to tools and materials. Finished in a stylish light grey powder coat, this bench not only reflects modern aesthetics but also provides a resilient and easy-to-clean surface. Measuring 1500x600x910mm, its an optimal choice for efficiency in your working environment.
Constructed from high quality sheet steel for enhanced durability
Light grey powder coating provides a contemporary finish and improved resistance to wear
Ample cupboard space with a reinforced door for safe storage
Includes a galvanised steel shelf with a load capacity of 75kg, allowing for versatile organisation
Fully assembled for immediate use, saving valuable setup time and effort
Compact dimensions ensure suitability for confined spaces without compromising functionality
Related links
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
