Bott Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1 m
- RS Stock No.:
- 659-981
- Mfr. Part No.:
- 16922602.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,212.35
(exc. VAT)
PHP67,437.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,212.35 |
*price indicative
- RS Stock No.:
- 659-981
- Mfr. Part No.:
- 16922602.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard combines sturdiness and functionality for any workspace. Designed to withstand heavy use, this bench features a robust tubular and folded steel framework, ensuring durability in demanding environments. With a full depth base shelf and a plate steel worktop, this product maximises usability while maintaining an organised appearance. Pre-assembled for convenience, it boasts a strategically sized cupboard with a single, reinforced door and an adjustable galvanised steel shelf, supporting a load capacity of up to 75kg. Finished in a stylish powder coat of RAL 3004 crimson red and RAL 7035 light grey, it not only meets practical needs but also enhances the aesthetic of your workspace.
Robust tubular and folded steel framework for added stability
Full depth base shelf optimises storage space under the worktop
Plate steel worktop provides a durable surface for various tasks
Pre assembled construction saves time on setup and installation
Cupboard features a single reinforced door for security and accessibility
Adjustable height galvanised steel shelf accommodates varied storage needs
Powder coated finish enhances durability and provides a professional appearance
Related links
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
