Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m
- RS Stock No.:
- 659-557
- Mfr. Part No.:
- 16922602.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,212.35
(exc. VAT)
PHP67,437.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,212.35 |
*price indicative
- RS Stock No.:
- 659-557
- Mfr. Part No.:
- 16922602.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is an expertly crafted workbench designed to enhance productivity in any workspace. With its robust tubular and folded steel framework, this bench features a strong plate steel worktop, making it ideal for heavy-duty tasks. Delivered fully assembled, it includes a spacious cupboard with a single reinforced door and an adjustable, galvanised steel shelf capable of holding up to 75kg. Finished in a durable powder coat in light grey (RAL 7035), it not only ensures long-lasting performance but also matches a variety of professional environments. Its dimensions of 1000x600x910mm perfectly accommodate both small and large spaces, providing versatile functionality for all your workstation needs.
Robust tubular and folded steel framework for enhanced stability and durability
Plate steel worktop ideal for a host of robust tasks
Delivered fully assembled, saving you time and effort
Spacious cupboard with single reinforced door for convenient storage
Adjustable galvanised steel shelf with a load capacity of 75kg for flexible organisation
Finished in a light grey powder coat for a professional appearance
Compact dimensions allow for easy integration into various workspace layouts
Related links
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
