Bott Steel Workbench, 75kg Max Load, 910 mm x 600mm x 1 m
- RS Stock No.:
- 660-259
- Mfr. Part No.:
- 16922600.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,896.82
(exc. VAT)
PHP57,004.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,896.82 |
*price indicative
- RS Stock No.:
- 660-259
- Mfr. Part No.:
- 16922600.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with 1 drawer cabinet is a versatile and robust workstation designed to enhance efficiency in any workshop environment. Constructed with a sturdy tubular and folded steel framework, this bench features a plate steel worktop that provides a durable surface for various tasks. Fully assembled for immediate use, it includes a conveniently sized drawer, offering ample storage for tools and supplies. The cabinets dimensions ensure that it perfectly fits within limited spaces while delivering functionality and style. Finished in a durable powder coat paint in a striking crimson red and complemented by light grey, this product not only meets practical needs but also adds a touch of modern aesthetics to your workspace.
Robust tubular and folded steel framework ensures long lasting durability
Plate steel worktop provides a sturdy surface for heavy duty tasks
Fully assembled design allows for immediate use upon delivery
Unique powder coat finish offers both a striking appearance and durable protection
Main colour in crimson red, paired with light grey accents for a sleek, professional look
Designed for ease of integration into various workshop layouts, promoting efficiency
Related links
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
