Bott Portable Steel Workbench, 75kg Max Load Adjustable Height, 910 mm x 600mm x 1 m
- RS Stock No.:
- 660-069
- Mfr. Part No.:
- 16922802.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,544.96
(exc. VAT)
PHP79,010.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,544.96 |
*price indicative
- RS Stock No.:
- 660-069
- Mfr. Part No.:
- 16922802.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Welded Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 910mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Welded Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 910mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with full cupboard is designed for efficiency and functionality in any workspace. Its robust tubular and folded steel framework ensures durability, while the full depth base shelf and 125mm diameter castors allow for effortless mobility. Delivered fully assembled, this workbench features a reinforced single door cupboard with an adjustable galvanised steel shelf, capable of supporting up to 75kg. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, it provides both aesthetic appeal and practical storage solutions, making it an ideal addition for any professional environment.
Constructed from resilient sheet steel for long lasting use
Robust tubular framework provides enhanced stability
Includes a full cupboard with a reinforced door for secure storage
Shelf load capacity of 75kg accommodates heavy materials
Equipped with 125mm diameter castors for easy movement
Delivered fully assembled, saving time and effort in setup
Finished with a durable powder coating for added protection
Stylish colour combination of light grey and crimson red for a modern look
Dimensions provide ample worktop space for various applications
Related links
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
