Bott Portable Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m
- RS Stock No.:
- 660-947
- Mfr. Part No.:
- 16922803.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,657.52
(exc. VAT)
PHP86,976.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,657.52 |
*price indicative
- RS Stock No.:
- 660-947
- Mfr. Part No.:
- 16922803.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Welded Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Welded Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with a full cupboard is designed to meet the demands of dynamic work environments, combining functionality and durability. With a robust tubular and folded steel framework, this bench supports a beech multiplex wood worktop, ensuring a sturdy workspace for various applications. The mobile unit is equipped with 125mm diameter castors for easy movement, while the full-depth base shelf offers ample storage. This reliable workstation, delivered fully assembled, enhances efficiency in workshops or industrial settings.
Robust tubular steel framework provides strong support and longevity
Beech multiplex wood worktop delivers a durable surface for various tasks
Mobility is ensured with 125mm diameter castors, facilitating easy relocation
Includes a full cupboard featuring a single, reinforced door for secure storage
Adjustable galvanised steel shelf can hold up to 75kg, adding to organisational versatility
Finished in a durable powder coat in light grey for a professional appearance
Comes fully assembled, saving time and effort on setup
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 910 mm x 600mm x 1 m
