Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1 m
- RS Stock No.:
- 660-061
- Mfr. Part No.:
- 16922603.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,939.08
(exc. VAT)
PHP71,611.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,939.08 |
*price indicative
- RS Stock No.:
- 660-061
- Mfr. Part No.:
- 16922603.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with full cupboard is engineered to enhance workspace efficiency and organisation. This robust piece boasts a tubular and folded steel framework complemented by a spacious 20mm multiplex wood worktop, designed for optimal durability and functionality. Delivered fully assembled, the bench features a single reinforced door providing easy access to ample storage space, and an adjustable galvanised steel shelf capable of handling loads up to 75kg. Its sleek RAL 7035 light grey finish offers a professional appearance, making it a perfect fit for any workshop environment.
Constructed with a sturdy tubular and folded steel framework for exceptional strength
Includes a generous 20mm multiplex wood worktop, balancing durability with aesthetic appeal
Delivered pre assembled, saving you time and hassle during setup
Offers a versatile cupboard space with a single reinforced door for simple access
Features an adjustable galvanised steel shelf that accommodates various storage needs
Finished in a durable powder coat paint in light grey, ensuring long lasting quality
Compact dimensions make it suitable for various workspaces while maximising storage efficiency
Related links
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
