Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 660-128
- Mfr. Part No.:
- 16923003.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,144.04
(exc. VAT)
PHP97,601.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,144.04 |
*price indicative
- RS Stock No.:
- 660-128
- Mfr. Part No.:
- 16923003.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a three-drawer cabinet offers a practical solution for optimising workspace efficiency. Equipped with a robust steel channel framework, this bench features an adjustable height range of 830 to 930 mm, allowing for tailored comfort whether seated or standing. The integrated storage units, complemented by a 30 mm multiplex wood worktop, ensure a harmonious blend of functionality and style. Finished in a durable powder coat paint, available in light grey and crimson red, this versatile piece is delivered fully assembled, making it an ideal choice for both commercial and home use. With thoughtfully designed drawer configurations, it meets diverse storage needs while maintaining aesthetic appeal.
Robust steel channel framework ensures durability and stability
Adjustable height feature accommodates varied user preferences
Integrated storage units optimise workspace efficiency
30 mm multiplex wood worktop provides ample space for tools and tasks
Delivered fully assembled for immediate use
Powder coated finish offers long lasting protection and a refined appearance
Available in eye catching colours: light grey and crimson red
Drawers designed with a load capacity of up to 75 kg cater to diverse storage requirements
Single reinforced door ensures secure storage while maintaining sleek aesthetics
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott Steel Workbench 930 mm x 1.25m x 600 mm
