Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 659-870
- Mfr. Part No.:
- 16923000.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,925.44
(exc. VAT)
PHP74,956.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,925.44 |
*price indicative
- RS Stock No.:
- 659-870
- Mfr. Part No.:
- 16923000.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is an ideal solution for those seeking both functionality and aesthetic appeal in their workspace. Designed with a robust steel channel framework, this versatile piece features integrated storage units and an impressive 30mm multiplex wood worktop, ensuring a sturdy surface for all tasks. The bench is delivered fully assembled, allowing for immediate use. With adjustable height settings ranging from 830 to 930mm, it caters to various user preferences while maintaining a sleek, contemporary design in a striking combination of crimson red and light grey finishes. Perfectly suited for anyone who requires a practical yet stylish storage solution.
Robust steel channel framework ensures durability and stability
Adjustable height range of 830 to 930mm accommodates various user preferences
Integrated storage units and single drawer enhance organization
30mm multiplex wood worktop provides a resilient and spacious work surface
Finished in a stylish powder coated paint for longevity and a modern look
Easy to maintain surface helps keep the workspace tidy and professional
Galvanised steel shelf offers additional storage capacity, supporting up to 75kg
Innovative door design allows for seamless access to stored items
Delivered fully assembled for instant setup and convenience
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
