Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 660-559
- Mfr. Part No.:
- 16923023.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP146,006.64
(exc. VAT)
PHP163,527.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,006.64 |
*price indicative
- RS Stock No.:
- 660-559
- Mfr. Part No.:
- 16923023.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a 3 drawer cabinet is designed for modern workspaces requiring a versatile and robust storage solution. This all-in-one bench combines a sturdy steel channel framework with integrated storage units and a multiplex wood worktop, catering to various organisational needs. Delivered fully assembled, it features an adjustable height range of 830 to 930mm, allowing for flexibility in workspace setup. The spacious cabinet provides ample room for various tools and accessories, making it an ideal choice for both professional environments and DIY enthusiasts looking for efficiency and ease of access.
Robust steel channel framework ensures long lasting durability
Integrated storage units allow for efficient organisation of tools
Multiplex wood worktop offers a sturdy surface for various tasks
Adjustable height feature provides versatility for user comfort
Fully assembled for immediate use, saving time on setup
Finished in durable powder coat paint for a sleek, modern look
Accommodates a total of 9 drawers for substantial storage capacity
Holds up to 75kg per drawer, catering to heavy tools and equipment
Compact dimensions fit seamlessly into any workspace layout
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott Steel Workbench 930 mm x 1.25m x 600 mm
