Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 660-346
- Mfr. Part No.:
- 16923022.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,459.17
(exc. VAT)
PHP118,114.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,459.17 |
*price indicative
- RS Stock No.:
- 660-346
- Mfr. Part No.:
- 16923022.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is designed to meet the demands of modern workspaces while providing versatile storage solutions. This robust bench features a steel channel framework that allows for adjustable height settings ranging from 830 to 930 mm, ensuring ergonomic comfort during use. With an integrated storage solution comprising a full cupboard and a 3-drawer cabinet, it maximizes efficiency without sacrificing durability. Delivered fully assembled, this bench is ready to enhance your workplace with its stylish light grey finish, crafted from high-quality sheet steel to withstand everyday wear and tear. Ideal for workshops and garages, this multifunctional piece is as practical as it is attractive, making it a valuable addition to any environment.
Adjustable height framework to suit user preference and enhance comfort
Integrated storage units include a full cupboard and a 3 drawer cabinet for optimal organisation
Constructed from sheet steel and finished in durable RAL 7035 light grey for a modern look
Three drawers allow for varied storage needs with heights of 125 mm and 175 mm
Delivered fully assembled, ensuring immediate usability upon delivery
Worktop features a robust 30mm multiplex wood surface for durability and functionality
Versatile design that fits seamlessly into both commercial and workshop settings
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
- Bott Steel Workbench 930 mm x 1.25m x 600 mm
