Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m
- RS Stock No.:
- 659-708
- Mfr. Part No.:
- 16923021.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,748.59
(exc. VAT)
PHP112,838.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,748.59 |
*price indicative
- RS Stock No.:
- 659-708
- Mfr. Part No.:
- 16923021.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.75m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.75m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a drawer-door cabinet is designed for dynamic workspaces where adaptability and functionality are paramount. This robust bench features a durable steel channel framework that allows you to adjust the height from 830 to 930mm, catering to various tasks and user preferences. The 30mm multiplex wood worktop offers a sturdy surface for various activities, while integrated storage solutions maximise space efficiency. Delivering with pre-assembled units, the bench includes a well-designed cabinet with a combination of drawers and an adjustable height shelf, ideal for an organised workspace. Its powder-coated finish in light grey ensures longevity and aesthetic appeal, making it a practical addition to both commercial and domestic environments.
Height adjustable from 830mm to 930mm for tailored usage
Sturdy 30mm multiplex wood worktop provides reliability and strength
Robust steel channel framework enhances stability and longevity
Integrated cabinet features three compartments for versatile storage
Designed with two reinforced doors for secure storage
Finished in durable powder coat paint in RAL 7035 light grey for aesthetic appeal
Includes an adjustable height, galvanised steel shelf for added flexibility
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
