Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-629
- Mfr. Part No.:
- 16923012.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,542.98
(exc. VAT)
PHP100,288.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,542.98 |
*price indicative
- RS Stock No.:
- 659-629
- Mfr. Part No.:
- 16923012.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench is designed for versatility and efficiency in various workspace environments. Featuring an innovative adjustable height framework, this robust product integrates well with storage elements, seamlessly catering to both work and storage needs. Its 30mm multiplex wood worktop adds durability, while the three drawer cabinet ensures convenient access to tools and supplies. With pre-assembled delivery, this storage solution is ready to enhance productivity right out of the box. Its attractive powder-coated finish in crimson red, complemented by light grey accents, not only provides a contemporary look but also ensures longevity in demanding settings.
Constructed with sheet steel for superior strength and durability
Height adjustable range conveniently spans 830 to 930mm to suit individual preferences
Three drawers offer ample storage, with a total load capacity of 75kg each
Drawer configurations include varying heights of 125mm and 175mm for versatile storage options
Integrated cabinets include a galvanised steel shelf, supporting up to 75kg
Finished in high quality powder coat for added resistance to wear and tear
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
