Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-088
- Mfr. Part No.:
- 16922201.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,175.40
(exc. VAT)
PHP67,396.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,175.40 |
*price indicative
- RS Stock No.:
- 659-088
- Mfr. Part No.:
- 16922201.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Workstand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Workstand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand with a drawer cabinet is designed to enhance workspace efficiency, offering a sturdy solution for both mobile and stationary tasks. Constructed with a robust steel channel framework, this workstand is manoeuvrable on 100mm diameter castors for effortless movement. It features a 30mm lino worktop, perfect for various applications, while the integrated cabinet provides convenient storage. Finished in a durable powder coat paint, it boasts a sleek light and anthracite grey aesthetic to complement any environment, combining functionality with refined style.
Robust steel channel framework ensures durability and stability
Conveniently mobile with 100mm diameter castors for easy relocation
Spacious lino worktop provides ample space for various tasks
Integrated drawer cabinet offers practical storage solutions
Rich powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances durability and aesthetics
Cabinet dimensions and sturdy configuration accommodate essential tools and materials
Designed to support a drawer load capacity of 50kg, suitable for heavy usage
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
